Part Details for 62B11-SPP-080C by Grayhill Inc
Overview of 62B11-SPP-080C by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62B11-SPP-080C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N7112
|
Newark | 62B11-Spp-080C |Grayhill 62B11-SPP-080C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.9700 / $133.0100 | Buy Now |
DISTI #
62B11-SPP-080C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.7720 | Buy Now |
DISTI #
62B11-SPP-080C
|
Avnet Americas | ENCODER, PUSH-PULL, 11.25&DEG, OR 32 POSITIONS, PUSHBUTTON, - Bulk (Alt: 62B11-SPP-080C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$49.1050 / $70.1574 | Buy Now |
DISTI #
706-62B11-SPP-080C
|
Mouser Electronics | Encoders 62B11-SPP-080C RoHS: Compliant | 0 |
|
$76.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$65.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$99.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.0700 / $113.8400 | Buy Now |
DISTI #
000000000002634474
|
Sager | Encoders 62B11-SPP-080C Min Qty: 1 | 0 |
|
$63.1000 / $91.9500 | Buy Now |
Part Details for 62B11-SPP-080C
62B11-SPP-080C CAD Models
62B11-SPP-080C Part Data Attributes
|
62B11-SPP-080C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62B11-SPP-080C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |