Part Details for 62B22-LPP-020C by Grayhill Inc
Overview of 62B22-LPP-020C by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz | |
MC68020CEH25E-G | Rochester Electronics LLC | Microprocessor, 32-Bit, MC68000 Family | |
MC68020CEH20E | Rochester Electronics | MC68020 - 32-Bit Microprocessor |
Price & Stock for 62B22-LPP-020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7758
|
Newark | 62B22-Lpp-020C |Grayhill 62B22-LPP-020C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.6700 / $134.0200 | Buy Now |
DISTI #
62B22-LPP-020C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.4140 | Buy Now |
DISTI #
62B22-LPP-020C
|
Avnet Americas | ENCODER, PUSH-PULL, 22.25&DEG, OR 16 POSITIONS, PUSHBUTTON, - Bulk (Alt: 62B22-LPP-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$49.4832 / $70.7439 | Buy Now |
DISTI #
706-62B22-LPP-020C
|
Mouser Electronics | Encoders 62B22-LPP-020C RoHS: Compliant | 0 |
|
$77.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$65.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$100.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.5800 / $114.7900 | Buy Now |
DISTI #
000000000001490709
|
Sager | Encoders 62B22-LPP-020C Min Qty: 1 | 0 |
|
$63.5700 / $92.6600 | Buy Now |
Part Details for 62B22-LPP-020C
62B22-LPP-020C CAD Models
62B22-LPP-020C Part Data Attributes
|
62B22-LPP-020C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62B22-LPP-020C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |