Part Details for 62B22-SPP-100C by Grayhill Inc
Overview of 62B22-SPP-100C by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 62B22-SPP-100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R7116
|
Newark | 62B22-Spp-100C |Grayhill 62B22-SPP-100C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.2700 / $148.0600 | Buy Now |
DISTI #
62B22-SPP-100C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.5388 | Buy Now |
DISTI #
62B22-SPP-100C
|
Avnet Americas | ENCODER, PUSH-PULL, 22.25&DEG, OR 16 POSITIONS, PUSHBUTTON, - Bulk (Alt: 62B22-SPP-100C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$54.6682 / $78.1688 | Buy Now |
DISTI #
706-62B22-SPP-100C
|
Mouser Electronics | Encoders 62B22-SPP-100C RoHS: Compliant | 0 |
|
$85.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$72.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$110.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.9300 / $126.8400 | Buy Now |
DISTI #
000000000003156035
|
Sager | Encoders 62B22-SPP-100C Min Qty: 1 | 0 |
|
$70.2400 / $102.3600 | Buy Now |
Part Details for 62B22-SPP-100C
62B22-SPP-100C CAD Models
62B22-SPP-100C Part Data Attributes:
|
62B22-SPP-100C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62B22-SPP-100C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |