Part Details for 62C1111-01-120S by Grayhill Inc
Overview of 62C1111-01-120S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120SZ1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm INFOTMT | |
BLE32SN120SN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for 62C1111-01-120S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62C1111-01-120S
|
Avnet Americas | ENCODER, CONCENTRIC, 11.25&DEG, OR 32 POSITIONS (DECK A), CO - Bulk (Alt: 62C1111-01-120S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62C1111-01-120S
|
Mouser Electronics | Encoders Encoder, Concentric, 11.25°, or 32 positions (deck A), Concentric, 11.25°, or 32 positions (deck B), no pushbutton, 12.0in. cable, stripped RoHS: Compliant | 0 |
|
$67.8100 / $84.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.8800 / $110.0000 | Buy Now |
DISTI #
000000000001490718
|
Sager | Encoders Encoder, Concentric, 11.25°, or 32 positions (deck A), Concentric, 11.25°, or 32 positions (deck B), no pushbutton, 12.0in. cable, stripped | 0 |
|
Buy Now |
Part Details for 62C1111-01-120S
62C1111-01-120S CAD Models
62C1111-01-120S Part Data Attributes
|
62C1111-01-120S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62C1111-01-120S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |