Part Details for 62C1522-01-P by Grayhill Inc
Overview of 62C1522-01-P by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62C1522-01-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62C1522-01-P-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16/24PPR Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
62C1522-01-P
|
Avnet Americas | ENCODER, CONCENTRIC, 15&DEG, OR 24 POSITIONS (DECK A), 22.5& - Bulk (Alt: 62C1522-01-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62C1522-01-P
|
Mouser Electronics | Encoders Encoder, Concentric, 15°, or 24 positions (deck A), 22.5°, or 16 positions (deck B), no pushbutton, pins RoHS: Compliant | 0 |
|
$67.3000 / $83.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.2400 / $109.1800 | Buy Now |
DISTI #
000000000003156074
|
Sager | Encoders Encoder, Concentric, 15°, or 24 positions (deck A), 22.5°, or 16 positions (deck B), no pushbutton, pins | 0 |
|
Buy Now |
Part Details for 62C1522-01-P
62C1522-01-P CAD Models
62C1522-01-P Part Data Attributes
|
62C1522-01-P
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62C1522-01-P
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |