Part Details for 62C2211-02-060S by Grayhill Inc
Overview of 62C2211-02-060S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
7MPV4060S20M | Renesas Electronics Corporation | 128K X 32, 3.3V, SRAM MOD |
Price & Stock for 62C2211-02-060S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62C2211-02-060S
|
Avnet Americas | ENCODER, CONCENTRIC, 22.5&DEG, OR 16 POSITIONS (DECK A), CON - Bulk (Alt: 62C2211-02-060S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62C2211-02-060S
|
Mouser Electronics | Encoders Encoder, Concentric, 22.5°, or 16 positions (deck A), Concentric, 11.25°, or 32 positions (deck B), pushbutton, 6.0in. cable, stripped RoHS: Compliant | 0 |
|
$70.4200 / $87.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.6800 / $114.2500 | Buy Now |
DISTI #
000000000000776357
|
Sager | Encoders Encoder, Concentric, 22.5°, or 16 positions (deck A), Concentric, 11.25°, or 32 positions (deck B), pushbutton, 6.0in. cable, stripped | 0 |
|
Buy Now |
Part Details for 62C2211-02-060S
62C2211-02-060S CAD Models
62C2211-02-060S Part Data Attributes
|
62C2211-02-060S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62C2211-02-060S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |