Part Details for 62D15-01-100S by Grayhill Inc
Overview of 62D15-01-100S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 62D15-01-100S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5158
|
Newark | 62D15-01-100S |Grayhill 62D15-01-100S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7100 / $65.3600 | Buy Now |
DISTI #
62D15-01-100S-ND
|
DigiKey | ROTARY ENCODER OPT 24PPR 10" CBL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.9456 | Buy Now |
DISTI #
62D15-01-100S
|
Avnet Americas | High Torque Optical Encoder Panel Mount - Bulk (Alt: 62D15-01-100S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5272 / $41.9340 | Buy Now |
DISTI #
706-62D15-01-100S
|
Mouser Electronics | Encoders 62D15-01-100S RoHS: Compliant | 0 |
|
$38.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$32.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$48.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.6300 / $43.0400 | Buy Now |
DISTI #
000000000003982819
|
Sager | Encoders 62D15-01-100S Min Qty: 1 | 0 |
|
$28.2600 / $45.1900 | Buy Now |
Part Details for 62D15-01-100S
62D15-01-100S CAD Models
62D15-01-100S Part Data Attributes:
|
62D15-01-100S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62D15-01-100S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |