There are no models available for this part yet.
Overview of 62D22-02-040CH by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 62D22-02-040CH by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78R7130
|
Newark | 62D22-02-040Ch |Grayhill 62D22-02-040CH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.6800 / $72.5700 | Buy Now | |
DISTI #
62D22-02-040CH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.9084 | Buy Now | |
DISTI #
62D22-02-040CH
|
Avnet Americas | 1/2-Inch Package Optical Encoder - Bulk (Alt: 62D22-02-040CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8156 / $38.2976 | Buy Now | |
DISTI #
706-62D22-02-040CH
|
Mouser Electronics | Encoders 62D22-02-040CH RoHS: Compliant | 0 |
|
$41.9000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$35.7000 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$54.3600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.2500 / $47.8000 | Buy Now | ||
DISTI #
000000000003156163
|
Sager | Encoders 62D22-02-040CH Min Qty: 1 | 0 |
|
$34.4300 / $50.1700 | Buy Now | |
DISTI #
62D22-02-040CH
|
Avnet Abacus | 1/2-Inch Package Optical Encoder (Alt: 62D22-02-040CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 62D22-02-040CH by Grayhill Inc
Part Data Attributes for 62D22-02-040CH by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT PACKAGE
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Grayhill
|
Configuration
|
SINGLE, 2 CHANNELS
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Terminal Finish
|
TIN
|