There are no models available for this part yet.
Overview of 62F02-02-080C-L by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5080CB-1-EVALZ | Analog Devices | Evaluation Board | |
LT1080CSW#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 2x Drv | |
LT1080CN#PBF | Analog Devices | Advanced L Pwr 5V RS232 2x Drv |
Price & Stock for 62F02-02-080C-L by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47T3763
|
Newark | 62F02-02-080C-L |Grayhill 62F02-02-080C-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.8200 / $147.4900 | Buy Now | |
DISTI #
62F02-02-080C-L-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.2020 | Buy Now | |
DISTI #
62F02-02-080C-L
|
Avnet Americas | 16 POSITIONS, PUSHBUTTON, 6.0IN CABLE CONNECTOR, LED - Bulk (Alt: 62F02-02-080C-L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$57.0106 / $81.5164 | Buy Now | |
DISTI #
706-62F02-02-080C-L
|
Mouser Electronics | Encoders 62F02-02-080C-L RoHS: Compliant | 0 |
|
$89.2000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$91.1600 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$110.5000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.8000 / $132.2800 | Buy Now | ||
DISTI #
000000000003567579
|
Sager | Encoders 62F02-02-080C-L Min Qty: 1 | 0 |
|
$69.9400 / $101.9700 | Buy Now |
CAD Models for 62F02-02-080C-L by Grayhill Inc
Part Data Attributes for 62F02-02-080C-L by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
Configuration
|
SINGLE, 2 CHANNELS
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Terminal Finish
|
TIN
|