Part Details for 62F11-02-040C by Grayhill Inc
Overview of 62F11-02-040C by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62F11-02-040C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62F11-02-040C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
62F11-02-040C
|
Avnet Americas | ENCODER, LIGHTED SHAFT, 11.25&DEG, OR 32 POSITIONS, W/PUSHBU - Bulk (Alt: 62F11-02-040C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62F11-02-040C
|
Mouser Electronics | Encoders Encoder, Lighted shaft, 11.25°, or 32 positions, w/pushbutton, 4.0in. cable, connector RoHS: Compliant | 0 |
|
$74.3700 / $92.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.5400 / $109.6600 | Buy Now |
DISTI #
62F11-02-040C
|
Avnet Americas | ENCODER, LIGHTED SHAFT, 11.25&DEG, OR 32 POSITIONS, W/PUSHBU - Bulk (Alt: 62F11-02-040C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001490767
|
Sager | Encoders Encoder, Lighted shaft, 11.25°, or 32 positions, w/pushbutton, 4.0in. cable, connector | 0 |
|
Buy Now |
Part Details for 62F11-02-040C
62F11-02-040C CAD Models
62F11-02-040C Part Data Attributes:
|
62F11-02-040C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62F11-02-040C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |