Part Details for 62F15-02-060C by Grayhill Inc
Overview of 62F15-02-060C by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62F15-02-060C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62F15-02-060C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
62F15-02-060C
|
Avnet Americas | Optical Encoders 8-Pin - Bulk (Alt: 62F15-02-060C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62F15-02-060C
|
Mouser Electronics | Encoders Encoder, Lighted shaft, 15°, or 24 positions, pushbutton, 6.0in. cable, connector, RoHS: Compliant | 0 |
|
$74.3900 / $92.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.1200 / $109.7000 | Buy Now |
DISTI #
62F15-02-060C
|
Avnet Americas | Optical Encoders 8-Pin - Bulk (Alt: 62F15-02-060C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002408212
|
Sager | Encoders Encoder, Lighted shaft, 15°, or 24 positions, pushbutton, 6.0in. cable, connector, | 0 |
|
Buy Now |
Part Details for 62F15-02-060C
62F15-02-060C CAD Models
62F15-02-060C Part Data Attributes:
|
62F15-02-060C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62F15-02-060C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |