Part Details for 62F22-01-P-L by Grayhill Inc
Overview of 62F22-01-P-L by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62F22-01-P-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7816
|
Newark | 62F22-01-P-L |Grayhill 62F22-01-P-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.5800 / $139.8300 | Buy Now |
DISTI #
62F22-01-P-L-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$91.9600 | Buy Now |
DISTI #
62F22-01-P-L
|
Avnet Americas | Optical Encoder 16Pos w/o Pushbutton 8-Pin - Bulk (Alt: 62F22-01-P-L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$51.5938 / $73.7768 | Buy Now |
DISTI #
706-62F22-01-P-L
|
Mouser Electronics | Encoders 62F22-01-P-L RoHS: Compliant | 0 |
|
$91.9600 | Order Now |
|
Future Electronics | 62F Series 5V 16PPR Optical Rotary Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$85.5300 / $89.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$99.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.1700 / $119.7200 | Buy Now |
DISTI #
62F22-01-P-L
|
Avnet Americas | Optical Encoder 16Pos w/o Pushbutton 8-Pin - Bulk (Alt: 62F22-01-P-L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$51.5938 / $88.5122 | Buy Now |
DISTI #
000000000001490774
|
Sager | Encoders 62F22-01-P-L Min Qty: 1 | 0 |
|
$63.2900 / $92.2800 | Buy Now |
DISTI #
62F22-01-P-L
|
Avnet Abacus | Optical Encoder 16Pos w/o Pushbutton 8-Pin (Alt: 62F22-01-P-L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62F22-01-P-L
62F22-01-P-L CAD Models
62F22-01-P-L Part Data Attributes:
|
62F22-01-P-L
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62F22-01-P-L
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |