Part Details for 62GB-12E10-07SC by Amphenol Corporation
Overview of 62GB-12E10-07SC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7107SCPLZ | Renesas Electronics Corporation | 3 1/2 Digit, LCD/LED Display, A/D Converters, PDIP, /Tube | |
UPD78F0362GB-UEU-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0462GB-GAH-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for 62GB-12E10-07SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62GB12E1007SC
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port - Bag (Alt: 62GB12E1007SC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
62GB-12E10-07SC
|
Avnet Abacus | Conn MIL-C-26482 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port (Alt: 62GB-12E10-07SC) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62GB-12E10-07SC
62GB-12E10-07SC CAD Models
62GB-12E10-07SC Part Data Attributes
|
62GB-12E10-07SC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
62GB-12E10-07SC
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | ZINC-COBOLT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |