Part Details for 62GB-56T12-3SB by Amphenol Corporation
Overview of 62GB-56T12-3SB by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 62GB-56T12-3SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62GB56T1203SB
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Solder Bucket ST Cable Mount 3 Terminal 1 Port - Bag (Alt: 62GB56T1203SB) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$24.1292 / $40.8648 | Buy Now |
DISTI #
62GB56T1203SB
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Solder Bucket ST Cable Mount 3 Terminal 1 Port - Bag (Alt: 62GB56T1203SB) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$24.1292 / $40.8648 | Buy Now |
DISTI #
62GB56T1203SB
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Solder Bucket ST Cable Mount 3 Terminal 1 Port - Bag (Alt: 62GB56T1203SB) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$24.1292 / $40.8648 | Buy Now |
Part Details for 62GB-56T12-3SB
62GB-56T12-3SB CAD Models
62GB-56T12-3SB Part Data Attributes
|
62GB-56T12-3SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
62GB-56T12-3SB
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 35 | |
Other Description | PLUG CABLE MOUNTING | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | ZINC-COBOLT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 12-3 |