Part Details for 62GB-57A10-6PF(416) by Amphenol Corporation
Overview of 62GB-57A10-6PF(416) by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for 62GB-57A10-6PF(416)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62GB57A1006PF416
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 6 POS Solder Bucket ST Jam Nut 6 Terminal 1 Port - Bag (Alt: 62GB57A1006PF416) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$20.4619 / $34.5948 | Buy Now |
DISTI #
62GB57A1006PF416
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 6 POS Solder Bucket ST Jam Nut 6 Terminal 1 Port - Bag (Alt: 62GB57A1006PF416) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$20.4619 / $34.5948 | Buy Now |
DISTI #
62GB57A1006PF416
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 6 POS Solder Bucket ST Jam Nut 6 Terminal 1 Port - Bag (Alt: 62GB57A1006PF416) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$20.4619 / $34.5948 | Buy Now |
Part Details for 62GB-57A10-6PF(416)
62GB-57A10-6PF(416) CAD Models
62GB-57A10-6PF(416) Part Data Attributes
|
62GB-57A10-6PF(416)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
62GB-57A10-6PF(416)
Amphenol Corporation
Circular Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 24 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKLE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |