Part Details for 62GB-57A12-3SC(416) by Amphenol Corporation
Overview of 62GB-57A12-3SC(416) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for 62GB-57A12-3SC(416)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62GB57A1203SC416
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Solder Bucket ST Jam Nut 3 Terminal 1 Port - Bag (Alt: 62GB57A1203SC416) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$25.0320 / $42.3530 | Buy Now |
DISTI #
62GB57A1203SC416
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Solder Bucket ST Jam Nut 3 Terminal 1 Port - Bag (Alt: 62GB57A1203SC416) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$25.0320 / $42.3530 | Buy Now |
Part Details for 62GB-57A12-3SC(416)
62GB-57A12-3SC(416) CAD Models
62GB-57A12-3SC(416) Part Data Attributes:
|
62GB-57A12-3SC(416)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
62GB-57A12-3SC(416)
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 35 | |
Other Description | RECEPTACLE, PLAIN SHELL, SINGLE HOLE MOUNTING | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 12-3 |