Part Details for 62H3022-H9-040C by Grayhill Inc
Overview of 62H3022-H9-040C by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62H3022-H9-040C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T3773
|
Newark | 62H3022-H9-040C |Grayhill 62H3022-H9-040C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.4900 / $133.7300 | Buy Now |
DISTI #
62H3022-H9-040C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 12/16PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$92.1500 | Buy Now |
DISTI #
62H3022-H9-040C
|
Avnet Americas | ENCODER, HIGH TORQUE, CONCENTRIC, 30 DEG, OR 12 POSITIONS (D - Bulk (Alt: 62H3022-H9-040C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$49.3856 / $70.5865 | Buy Now |
DISTI #
706-62H3022-H9-040C
|
Mouser Electronics | Encoders 62H3022-H9-040C RoHS: Compliant | 0 |
|
$91.3300 / $92.1500 | Order Now |
|
Future Electronics | ROTARY ENCODER OPTICAL 12/16PPR RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$90.3500 / $94.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$100.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.4400 / $114.5400 | Buy Now |
DISTI #
62H3022-H9-040C
|
Avnet Americas | ENCODER, HIGH TORQUE, CONCENTRIC, 30 DEG, OR 12 POSITIONS (D - Bulk (Alt: 62H3022-H9-040C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$49.3856 / $70.5865 | Buy Now |
DISTI #
000000000003567589
|
Sager | Encoders 62H3022-H9-040C Min Qty: 1 | 0 |
|
$63.4400 / $92.4500 | Buy Now |
Part Details for 62H3022-H9-040C
62H3022-H9-040C CAD Models
62H3022-H9-040C Part Data Attributes:
|
62H3022-H9-040C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62H3022-H9-040C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |