Part Details for 62H3030-H0-040S by Grayhill Inc
Overview of 62H3030-H0-040S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 62H3030-H0-040S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2844
|
Newark | 62H3030-H0-040S |Grayhill 62H3030-H0-040S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.4900 / $133.7300 | Buy Now |
DISTI #
62H3030-H0-040S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 12PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.2416 | Buy Now |
DISTI #
62H3030-H0-040S
|
Avnet Americas | Optical Encoders 8-Pin - Bulk (Alt: 62H3030-H0-040S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$49.3856 / $70.5865 | Buy Now |
DISTI #
706-62H3030-H0-040S
|
Mouser Electronics | Encoders 62H3030-H0-040S RoHS: Compliant | 0 |
|
$77.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$65.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$100.1800 | Buy Now |
|
Onlinecomponents.com | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : | Grayhill 62H3030-H0-040S RoHS: Compliant | 0 |
|
$60.4400 / $114.5400 | Buy Now |
DISTI #
000000000002408221
|
Sager | Encoders 62H3030-H0-040S Min Qty: 1 | 0 |
|
$63.4400 / $92.4500 | Buy Now |
Part Details for 62H3030-H0-040S
62H3030-H0-040S CAD Models
62H3030-H0-040S Part Data Attributes
|
62H3030-H0-040S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62H3030-H0-040S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |