Part Details for 62H4545-H0-040S by Grayhill Inc
Overview of 62H4545-H0-040S by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB2040-SMLB | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
WB2040-SM | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 2:1, | |
WB2040-SMLD | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT |
Price & Stock for 62H4545-H0-040S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H4545-H0-040S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 8PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.5628 | Buy Now |
DISTI #
62H4545-H0-040S
|
Avnet Americas | ENCODER, HIGH TORQUE, CONCENTRIC, 45 DEG, OR 8 POSITIONS (DE - Bulk (Alt: 62H4545-H0-040S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$47.0188 / $67.2246 | Buy Now |
DISTI #
706-62H4545-H0-040S
|
Mouser Electronics | Encoders 62H4545-H0-040S RoHS: Compliant | 0 |
|
$77.9700 / $88.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$62.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.5600 / $109.0800 | Buy Now |
DISTI #
000000000001490785
|
Sager | Encoders Encoder, High Torque, Concentric, 45 deg, or 8 positions (deck A), Concentric, 30 deg, or 12 positions (deck B), w/o pushbutton, 4.0in. cable, stripped Min Qty: 1 | 0 |
|
$60.4300 / $88.0600 | Buy Now |
Part Details for 62H4545-H0-040S
62H4545-H0-040S CAD Models
62H4545-H0-040S Part Data Attributes
|
62H4545-H0-040S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62H4545-H0-040S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |