Part Details for 62H4545-H9-020C by Grayhill Inc
Overview of 62H4545-H9-020C by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62H4545-H9-020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H4545-H9-020C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 8PPR Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
62H4545-H9-020C
|
Avnet Americas | 62H4545-H9-020C IC, 45 DEG, OR 8 POSITIONS (DE - Bulk (Alt: 62H4545-H9-020C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62H4545-H9-020C
|
Mouser Electronics | Encoders 62H4545-H9-020C ic, 45 deg, or 8 positions (deck A), Concentric, 30 deg, or 12 positions (deck B), w/o pushbutton, 4.0in. cable, stripped RoHS: Compliant | 0 |
|
$73.9900 / $91.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.9700 / $109.1000 | Buy Now |
DISTI #
000000000001490786
|
Sager | Encoders 62H4545-H9-020C ic, 45 deg, or 8 positions (deck A), Concentric, 30 deg, or 12 positions (deck B), w/o pushbutton, 4.0in. cable, stripped | 0 |
|
Buy Now |