Part Details for 62H4545-H9-120S by Grayhill Inc
Overview of 62H4545-H9-120S by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120SZ1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm INFOTMT | |
BLE32SN120SN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for 62H4545-H9-120S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H4545-H9-120S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 8PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.4216 | Buy Now |
DISTI #
62H4545-H9-120S
|
Avnet Americas | ENCODER, HIGH TORQUE, CONCENTRIC, 45 DEG, OR 8 POSITIONS (DE - Bulk (Alt: 62H4545-H9-120S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$52.0452 / $74.4063 | Buy Now |
DISTI #
706-62H4545-H9-120S
|
Mouser Electronics | Encoders 62H4545-H9-120S RoHS: Compliant | 0 |
|
$91.3300 / $97.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$69.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.7100 / $120.7400 | Buy Now |
DISTI #
000000000002634501
|
Sager | Encoders Encoder, High Torque, Concentric, 45 deg, or 8 positions (deck A), Concentric, 30 deg, or 12 positions (deck B), Concentric, Non-Turn, pushbutton, 12.0in. Stripped cable, connector Min Qty: 1 | 0 |
|
$66.8700 / $97.4500 | Buy Now |