Part Details for 62HR45-H0-020C by Grayhill Inc
Overview of 62HR45-H0-020C by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 62HR45-H0-020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62HR45-H0-020C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 8PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.1240 | Buy Now |
DISTI #
62HR45-H0-020C
|
Avnet Americas | 62HR45-H0-020C - Bulk (Alt: 62HR45-H0-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$56.9984 / $81.4449 | Buy Now |
DISTI #
706-62HR45-H0-020C
|
Mouser Electronics | Encoders 62HR45-H0-020C RoHS: Compliant | 0 |
|
$100.0200 / $106.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$75.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$115.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.7400 / $132.1600 | Buy Now |
DISTI #
000000000005175940
|
Sager | Encoders 62HR45-H0-020C Min Qty: 1 | 0 |
|
$81.3300 / $106.7300 | Buy Now |
Part Details for 62HR45-H0-020C
62HR45-H0-020C CAD Models
62HR45-H0-020C Part Data Attributes
|
62HR45-H0-020C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62HR45-H0-020C
Grayhill Inc
Rotary Position Encoder, Dual, 2 Channels, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Configuration | DUAL, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | Tin (Sn) |