Part Details for 62HS22-H0-040S by Grayhill Inc
Overview of 62HS22-H0-040S by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 62HS22-H0-040S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5166
|
Newark | 62Hs22-H0-040S |Grayhill 62HS22-H0-040S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9800 / $58.4500 | Buy Now |
DISTI #
62HS22-H0-040S-ND
|
DigiKey | ROTARY ENCODER OPT 16PPR 4" CBL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.4840 | Buy Now |
DISTI #
62HS22-H0-040S
|
Avnet Americas | High Torque Optical Encoder Panel Mount - Bulk (Alt: 62HS22-H0-040S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.9006 / $36.9957 | Buy Now |
DISTI #
706-62HS22-H0-040S
|
Mouser Electronics | Encoders 62HS22-H0-040S RoHS: Compliant | 0 |
|
$40.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$34.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$52.5400 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 0.035N.m Straight Digital Square Wave Panel Mount Cable 4CPR RoHS: Compliant |
25 In Stock |
|
$41.9100 / $76.9100 | Buy Now |
DISTI #
62HS22-H0-040S
|
Avnet Americas | High Torque Optical Encoder Panel Mount - Bulk (Alt: 62HS22-H0-040S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.9006 / $36.9957 | Buy Now |
DISTI #
000000000003982827
|
Sager | Encoders 62HS22-H0-040S Min Qty: 1 | 0 |
|
$33.2700 / $48.4800 | Buy Now |
|
Master Electronics | Optical Encoder Rotary Incremental Flat 0.035N.m Straight Digital Square Wave Panel Mount Cable 4CPR RoHS: Compliant |
25 In Stock |
|
$41.9100 / $76.9100 | Buy Now |
Part Details for 62HS22-H0-040S
62HS22-H0-040S CAD Models
62HS22-H0-040S Part Data Attributes:
|
62HS22-H0-040S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62HS22-H0-040S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |