Part Details for 62HS30-H0-040C by Grayhill Inc
Overview of 62HS30-H0-040C by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 62HS30-H0-040C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R7149
|
Newark | 62Hs30-H0-040C |Grayhill 62HS30-H0-040C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9900 / $57.2700 | Buy Now |
DISTI #
62HS30-H0-040C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 12PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.6696 | Buy Now |
DISTI #
62HS30-H0-040C
|
Avnet Americas | ENCODER, HIGH TORQUE, 30&DEG, OR 12 POSITIONS, NO PUSHBUTTON - Bulk (Alt: 62HS30-H0-040C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7796 / $44.0800 | Buy Now |
DISTI #
706-62HS30-H0-040C
|
Mouser Electronics | Encoders 62HS30-H0-040C RoHS: Compliant | 1 |
|
$39.6600 / $52.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$33.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$51.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.3100 / $45.2500 | Buy Now |
DISTI #
62HS30-H0-040C
|
Avnet Americas | ENCODER, HIGH TORQUE, 30&DEG, OR 12 POSITIONS, NO PUSHBUTTON - Bulk (Alt: 62HS30-H0-040C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7796 / $44.0800 | Buy Now |
DISTI #
000000000003156254
|
Sager | Encoders 62HS30-H0-040C Min Qty: 1 | 0 |
|
$32.6100 / $47.5000 | Buy Now |
Part Details for 62HS30-H0-040C
62HS30-H0-040C CAD Models
62HS30-H0-040C Part Data Attributes:
|
62HS30-H0-040C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62HS30-H0-040C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |