Part Details for 62IN-15A-12-10P by Amphenol PCD
Overview of 62IN-15A-12-10P by Amphenol PCD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for 62IN-15A-12-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCM62IN-15A-12-10P
|
Heilind Electronics | MINI CONNECTORCIRCULAR BAYONET 62IN15A1210P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCM62IN-15A-12-10P
|
Interstate Connecting Components | MINI CONNECTORCIRCULAR BAYONET 62IN15A1210P | 0 |
|
Buy Now |