Part Details for 62IN-56TG-12-8P by Amphenol PCD
Overview of 62IN-56TG-12-8P by Amphenol PCD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HT-R56TGBC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 1010, CHIP | |
1008HT-R56TGBB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 1010, CHIP | |
1008HT-R56TGLB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 2520, CHIP, 2520, ROHS COMPLIANT |
Price & Stock for 62IN-56TG-12-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCM62IN-56TG-12-8P
|
Heilind Electronics | MINI CONNECTORCIRCULAR BAYONET 62IN56TG128P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCM62IN-56TG-12-8P
|
Interstate Connecting Components | MINI CONNECTORCIRCULAR BAYONET 62IN56TG128P | 0 |
|
Buy Now |