Part Details for 62MP0437W by Essentra Components
Overview of 62MP0437W by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62MP0437W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-62MP0437W-ND
|
DigiKey | HOLE PLUG, SNAP IN , .437 IN HOL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
18075 In Stock |
|
$0.0360 / $0.1000 | Buy Now |
DISTI #
144-62MP0437W
|
Mouser Electronics | Conduit Fittings & Accessories Hole Plug, Snap In , .437 in Hole, .125 Max Panel, White, HS Nylon, .406 Thick, .531 OD RoHS: Compliant | 0 |
|
$0.0360 / $0.1000 | Order Now |
DISTI #
72022176
|
RS | Hole Plug, Snap In , .437 in Hole, .125 Max Panel | Essentra Components 62MP0437W RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0700 / $0.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0372 | Buy Now |
|
Onlinecomponents.com | Solid Locking Plug - Compatible Hole Diameter - 11.1 mm (0.437 in) - Compatible Panel Thickness Range - 3.2 mm (0.125 in) RoHS: Compliant | 0 |
|
$0.0271 / $0.0547 | Buy Now |