Part Details for 62MP3500W by Essentra Components
Overview of 62MP3500W by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62MP3500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-62MP3500W-ND
|
DigiKey | HOLE PLUG, SNAP IN, 3.500 IN HOL Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4371 | Buy Now |
DISTI #
144-62MP3500W
|
Mouser Electronics | Conduit Fittings & Accessories Hole Plug, Snap In, 3.500 in Hole, .250 Max Panel RoHS: Compliant | 0 |
|
$1.9400 / $2.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | Solid Locking Plug - Compatible Hole Diameter - 88.9 mm (3.500 in) - Compatible Panel Thickness Range - 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$1.1400 / $1.7200 | Buy Now |