Part Details for 62MPS0343W by Essentra Components
Overview of 62MPS0343W by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62MPS0343W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-62MPS0343W-ND
|
DigiKey | HOLE PLUG, SNAP IN, .343 IN HOLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2742 In Stock |
|
$0.0624 / $0.1800 | Buy Now |
DISTI #
144-62MPS0343W
|
Mouser Electronics | Conduit Fittings & Accessories Hole Plug, Snap In, .343 in Hole, .062 Max Panel, White, HS Nylon, .250 Thick, .410 OD RoHS: Compliant | 0 |
|
$0.0530 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0429 | Buy Now |
|
Onlinecomponents.com | Solid Locking Plug - Compatible Hole Diameter - 8.7 mm (0.343 in) - Compatible Panel Thickness Range - 1.6 mm (0.062 in) RoHS: Compliant | 0 |
|
$0.0426 / $0.0658 | Buy Now |