Part Details for 62MPS0375 by Essentra Components
Overview of 62MPS0375 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62MPS0375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-62MPS0375-ND
|
DigiKey | HOLE PLUG, SNAP IN, .375 IN HOLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1403 In Stock |
|
$0.0512 / $0.1500 | Buy Now |
DISTI #
144-62MPS0375
|
Mouser Electronics | Conduit Fittings & Accessories Hole Plug, Snap In, .375 in Hole, .062 Max Panel, Black, HS Nylon, .250 Thick, .468 OD RoHS: Compliant | 982 |
|
$0.0470 / $0.1500 | Buy Now |
DISTI #
72024953
|
RS | Hole Plug, Snap In, .375 in Hole, .062 Max Panel | Essentra Components 62MPS0375 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0368 | Buy Now |
|
Onlinecomponents.com | Solid Locking Plug - Compatible Hole Diameter - 9.5 mm (0.375 in) - Compatible Panel Thickness Range - 1.6 mm (0.062 in) RoHS: Compliant | 0 |
|
$0.0268 / $0.0541 | Buy Now |