Part Details for 62MR200KLF by TT electronics / BI Technologies
Overview of 62MR200KLF by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62MR200KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0973
|
Newark | Trimmer Sealed : Single-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 62MR200KLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9320 / $1.0400 | Buy Now |
DISTI #
62MR200KLF-ND
|
DigiKey | TRIMMER 200K OHM 0.5W PC PIN TOP Min Qty: 1000 Lead time: 92 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2908 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 26 Weeks | 0 |
|
$0.9230 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.08mm) Pin Thru-Hole Bag RoHS: Compliant |
750 In Stock |
|
$0.9740 / $1.4860 | Buy Now |
DISTI #
63362082
|
Verical | Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.08mm) Pin Thru-Hole Bag Min Qty: 50 Package Multiple: 25 Date Code: 2211 | Americas - 750 |
|
$1.3910 / $1.9370 | Buy Now |
DISTI #
000000000001498005
|
Sager | Trimmer Resistors - Through Hole 1/2W 200K Ohms 10% SINGLE TURN Min Qty: 1000 | 0 |
|
$0.9558 / $0.9809 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.08mm) Pin Thru-Hole Bag RoHS: Compliant |
750 In Stock |
|
$0.9740 / $1.4860 | Buy Now |
Part Details for 62MR200KLF
62MR200KLF CAD Models
62MR200KLF Part Data Attributes
|
62MR200KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
62MR200KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 200000ohm, 1/4 INCH, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.432 mm | |
Lead Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.35 mm | |
Package Length | 5.08 mm | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 62MR200KLF
This table gives cross-reference parts and alternative options found for 62MR200KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62MR200KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62MR200KTB | Potentiometer, Cermet, 0.5W, 200000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 2028, | TT Electronics Resistors | 62MR200KLF vs 62MR200KTB |