Part Details for 62N11-020CH by Grayhill Inc
Overview of 62N11-020CH by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 62N11-020CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R7161
|
Newark | 62N11-020Ch |Grayhill 62N11-020CH RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.2300 / $108.6900 | Buy Now |
DISTI #
62N11-020CH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.2848 | Buy Now |
DISTI #
62N11-020CH
|
Avnet Americas | ENCODER, NON TURN CONCENTRIC, 11&DEG, OR 32 POSITIONS, 2.0IN - Bulk (Alt: 62N11-020CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$48.1656 / $68.7983 | Buy Now |
DISTI #
706-62N11-020CH
|
Mouser Electronics | Encoders 62N11-020CH RoHS: Compliant | 0 |
|
$75.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$64.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$97.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.9100 / $111.6400 | Buy Now |
DISTI #
000000000003156292
|
Sager | Encoders 62N11-020CH Min Qty: 1 | 0 |
|
$61.8600 / $90.0600 | Buy Now |
Part Details for 62N11-020CH
62N11-020CH CAD Models
62N11-020CH Part Data Attributes
|
62N11-020CH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62N11-020CH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |