Part Details for 62N11-065C by Grayhill Inc
Overview of 62N11-065C by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 62N11-065C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7861
|
Newark | 62N11-065C |Grayhill 62N11-065C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.7700 / $109.3400 | Buy Now |
DISTI #
62N11-065C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.7388 | Buy Now |
DISTI #
62N11-065C
|
Avnet Americas | ENCODER, NON TURN CONCENTRIC, 11&DEG, OR 32 POSITIONS, 6.5I - Bulk (Alt: 62N11-065C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.2528 / $84.1290 | Buy Now |
DISTI #
706-62N11-065C
|
Mouser Electronics | Encoders 62N11-065C RoHS: Compliant | 0 |
|
$75.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$64.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$98.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.2700 / $112.3100 | Buy Now |
DISTI #
62N11-065C
|
Avnet Americas | ENCODER, NON TURN CONCENTRIC, 11&DEG, OR 32 POSITIONS, 6.5I - Bulk (Alt: 62N11-065C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.2528 / $84.1290 | Buy Now |
DISTI #
62N11-065C
|
Avnet Americas | ENCODER, NON TURN CONCENTRIC, 11&DEG, OR 32 POSITIONS, 6.5I - Bulk (Alt: 62N11-065C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.2528 / $84.1290 | Buy Now |
DISTI #
000000000001490817
|
Sager | Encoders 62N11-065C Min Qty: 1 | 0 |
|
$62.2600 / $90.6600 | Buy Now |
Part Details for 62N11-065C
62N11-065C CAD Models
62N11-065C Part Data Attributes
|
62N11-065C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62N11-065C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |