Part Details for 62NG511-BL5-02C by Grayhill Inc
Overview of 62NG511-BL5-02C by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 62NG511-BL5-02C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7933
|
Newark | 62Ng511-Bl5-02C |Grayhill 62NG511-BL5-02C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9300 / $27.8000 | Buy Now |
DISTI #
62NG511-BL5-02C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8768 | Buy Now |
DISTI #
62NG511-BL5-02C
|
Avnet Americas | 62NG511-BL5-02C - Bulk (Alt: 62NG511-BL5-02C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8958 / $17.5966 | Buy Now |
DISTI #
706-62NG511-BL5-02C
|
Mouser Electronics | Encoders 62NG511-BL5-02C RoHS: Compliant | 0 |
|
$18.1200 / $22.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$15.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$20.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1500 / $21.6500 | Buy Now |
DISTI #
62NG511-BL5-02C
|
Avnet Americas | 62NG511-BL5-02C - Bulk (Alt: 62NG511-BL5-02C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8958 / $17.5966 | Buy Now |
DISTI #
000000000005622203
|
Sager | Encoders 62NG511-BL5-02C Min Qty: 25 | 0 |
|
$16.2700 / $19.2200 | Buy Now |
Part Details for 62NG511-BL5-02C
62NG511-BL5-02C CAD Models
62NG511-BL5-02C Part Data Attributes:
|
62NG511-BL5-02C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62NG511-BL5-02C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | Tin (Sn) |