Part Details for 62NG515-LH5-03C by Grayhill Inc
Overview of 62NG515-LH5-03C by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 62NG515-LH5-03C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC8904
|
Newark | 62Ng515-Lh5-03C |Grayhill 62NG515-LH5-03C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5000 / $20.9500 | Buy Now |
DISTI #
136-62NG515-LH5-03C-ND
|
DigiKey | 62NG515-LH5-03C Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2304 | Buy Now |
DISTI #
62NG515-LH5-03C
|
Avnet Americas | Optical Encoder with Separate Non-rotating Pushbutton Shaft 15° 24 Detent Position Cable Mount - Bulk (Alt: 62NG515-LH5-03C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4322 / $17.0243 | Buy Now |
DISTI #
706-62NG515-LH5-03C
|
Mouser Electronics | Encoders 62NG515-LH5-03C RoHS: Compliant | 0 |
|
$18.1900 / $22.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$14.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$20.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6400 / $20.9500 | Buy Now |
DISTI #
000000000006070623
|
Sager | Encoders 62NG515-LH5-03C Min Qty: 25 | 0 |
|
$15.7300 / $18.5900 | Buy Now |
Part Details for 62NG515-LH5-03C
62NG515-LH5-03C CAD Models
62NG515-LH5-03C Part Data Attributes
|
62NG515-LH5-03C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62NG515-LH5-03C
Grayhill Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Additional Feature | MIL-STD-202; IEC-61000-4-2, 4-3, 4-6, 4-8; IEC-68-2-1, 2-2 | |
Configuration | DUAL, 2 CHANNELS | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Supply Voltage-Max | 5.25 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |