Part Details for 62NG522-LH5-02C by Grayhill Inc
Overview of 62NG522-LH5-02C by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 62NG522-LH5-02C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7950
|
Newark | 62Ng522-Lh5-02C |Grayhill 62NG522-LH5-02C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2800 / $27.1200 | Buy Now |
DISTI #
62NG522-LH5-02C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3920 | Buy Now |
DISTI #
62NG522-LH5-02C
|
Avnet Americas | 62NG522-LH5-02C - Bulk (Alt: 62NG522-LH5-02C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5420 / $17.1674 | Buy Now |
DISTI #
706-62NG522-LH5-02C
|
Mouser Electronics | Encoders 62NG522-LH5-02C RoHS: Compliant | 0 |
|
$17.8400 / $22.4200 | Order Now |
|
Future Electronics | Flatted, Pushbutton Switch, 5 VDC encoder RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$18.3700 / $18.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$20.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7600 / $21.1200 | Buy Now |
DISTI #
000000000005622223
|
Sager | Encoders 62NG522-LH5-02C Min Qty: 25 | 0 |
|
$15.8600 / $18.7500 | Buy Now |
Part Details for 62NG522-LH5-02C
62NG522-LH5-02C CAD Models
62NG522-LH5-02C Part Data Attributes:
|
62NG522-LH5-02C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62NG522-LH5-02C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | Tin (Sn) |