Part Details for 62R22-02-P by Grayhill Inc
Overview of 62R22-02-P by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62R22-02-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H3963
|
Newark | 62R22-02-P |Grayhill 62R22-02-P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.1800 / $129.4100 | Buy Now |
DISTI #
62R22-02-P-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.6404 | Buy Now |
DISTI #
62R22-02-P
|
Avnet Americas | Optical Encoders 8-Pin - Bulk (Alt: 62R22-02-P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$57.3156 / $81.9170 | Buy Now |
DISTI #
706-62R22-02-P
|
Mouser Electronics | Encoders 62R22-02-P RoHS: Compliant | 0 |
|
$89.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$76.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$116.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.1400 / $132.9300 | Buy Now |
DISTI #
000000000001019261
|
Sager | Encoders 62R22-02-P Min Qty: 1 | 0 |
|
$81.8000 / $107.3800 | Buy Now |
Part Details for 62R22-02-P
62R22-02-P CAD Models
62R22-02-P Part Data Attributes:
|
62R22-02-P
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62R22-02-P
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUE ROTARY ENCODER | |
Terminal Finish | TIN |