Part Details for 62S11-L4-050CH by Grayhill Inc
Overview of 62S11-L4-050CH by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62S11-L4-050CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC8004
|
Newark | 62S11-L4-050Ch |Grayhill 62S11-L4-050CH Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8900 / $64.2300 | Buy Now |
DISTI #
62S11-L4-050CH-ND
|
DigiKey | ROTARY ENCODER OPT 32PPR 4" CBL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.4916 | Buy Now |
DISTI #
62S11-L4-050CH
|
Avnet Americas | Optical Encoder 2-Channel 5V 32PPR 6-Pin Wire Leaded Panel Mount - Bulk (Alt: 62S11-L4-050CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.5480 / $40.6581 | Buy Now |
DISTI #
706-62S11-L4-050CH
|
Mouser Electronics | Encoders 62S11-L4-050CH RoHS: Compliant | 0 |
|
$44.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$39.7900 / $41.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$57.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.4800 / $50.7500 | Buy Now |
Part Details for 62S11-L4-050CH
62S11-L4-050CH CAD Models
62S11-L4-050CH Part Data Attributes
|
62S11-L4-050CH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S11-L4-050CH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |