There are no models available for this part yet.
Overview of 62S11-L4-060CH by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 62S11-L4-060CH by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AJ1479
|
Newark | 62S11-L4-060Ch |Grayhill 62S11-L4-060CH RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.5800 / $66.3600 | Buy Now | |
DISTI #
136-62S11-L4-060CH-ND
|
DigiKey | 62S11-L4-060CH Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.9632 | Buy Now | |
DISTI #
62S11-L4-060CH
|
Avnet Americas | Optical Encoder 5V Low Torque 6-Inch Cable 6-Pin - Bulk (Alt: 62S11-L4-060CH) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.4630 / $42.0029 | Buy Now | |
DISTI #
706-62S11-L4-060CH
|
Mouser Electronics | Encoders 62S11-L4-060CH RoHS: Compliant | 0 |
|
$48.6400 / $55.0400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$39.1500 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$59.5200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.7500 / $52.4300 | Buy Now | ||
DISTI #
000000000006156267
|
Sager | Encoders 62S11-L4-060CH Min Qty: 1 | 0 |
|
$37.8000 / $54.9400 | Buy Now |
CAD Models for 62S11-L4-060CH by Grayhill Inc
Part Data Attributes for 62S11-L4-060CH by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
Configuration
|
SINGLE, 2 CHANNELS
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Terminal Finish
|
TIN
|