Part Details for 62S11-M0-020C by Grayhill Inc
Overview of 62S11-M0-020C by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz | |
MC68020CEH25E-G | Rochester Electronics LLC | Microprocessor, 32-Bit, MC68000 Family | |
MC68020CEH20E | Rochester Electronics | MC68020 - 32-Bit Microprocessor |
Price & Stock for 62S11-M0-020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6813
|
Newark | Optical Encoder, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:32Ppr, No. Of Detents:32 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature, Product Range:62S Series Rohs Compliant: Yes |Grayhill 62S11-M0-020C RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3700 / $45.0800 | Buy Now |
DISTI #
62S11-M0-020C-ND
|
DigiKey | ROTARY ENCODER OPT 32PPR 2" CBL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.0924 | Buy Now |
DISTI #
62S11-M0-020C
|
Avnet Americas | Compact 1/2'' Package Medium Torque Optical Encoder 6-Pin - Bulk (Alt: 62S11-M0-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7298 / $36.6380 | Buy Now |
DISTI #
706-62S11-M0-020C
|
Mouser Electronics | Encoders 62S11-M0-020C RoHS: Compliant | 0 |
|
$43.7900 | Order Now |
DISTI #
70216824
|
RS | Encoder, Optical, 32 Positions, W/O Pushbutton, 2.0 In. Cable, Connector .050 In | Grayhill 62S11-M0-020C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$38.0600 / $40.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$34.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$51.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.6700 / $45.7300 | Buy Now |
DISTI #
000000000001490864
|
Sager | Encoders 62S11-M0-020C Min Qty: 1 | 0 |
|
$33.0000 / $47.8900 | Buy Now |
DISTI #
62S11-M0-020C
|
Avnet Abacus | Compact 1/2'' Package Medium Torque Optical Encoder 6-Pin (Alt: 62S11-M0-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62S11-M0-020C
62S11-M0-020C CAD Models
62S11-M0-020C Part Data Attributes
|
62S11-M0-020C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S11-M0-020C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |