Part Details for 62S11-M0-060CH by Grayhill Inc
Overview of 62S11-M0-060CH by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62S11-M0-060CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7904
|
Newark | 62S11-M0-060Ch |Grayhill 62S11-M0-060CH Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.3100 / $61.1400 | Buy Now |
DISTI #
62S11-M0-060CH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.3468 | Buy Now |
DISTI #
62S11-M0-060CH
|
Avnet Americas | ENCODER, 11.25 &DEG, OR 32 POSITIONS, 6.0IN. CABLE, CONNECTO - Bulk (Alt: 62S11-M0-060CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.1572 / $38.6981 | Buy Now |
DISTI #
706-62S11-M0-060CH
|
Mouser Electronics | Encoders 62S11-M0-060CH RoHS: Compliant | 0 |
|
$42.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$36.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$54.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.6200 / $48.3000 | Buy Now |
DISTI #
000000000001490868
|
Sager | Encoders 62S11-M0-060CH Min Qty: 1 | 0 |
|
$34.8600 / $50.5600 | Buy Now |
Part Details for 62S11-M0-060CH
62S11-M0-060CH CAD Models
62S11-M0-060CH Part Data Attributes
|
62S11-M0-060CH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S11-M0-060CH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |