Part Details for 62S11-M5-020CH by Grayhill Inc
Overview of 62S11-M5-020CH by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62S11-M5-020CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W9493
|
Newark | 62S11-M5-020Ch |Grayhill 62S11-M5-020CH Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9400 / $61.8600 | Buy Now |
DISTI #
42X2964
|
Newark | 62S11-M5-020Ch |Grayhill 62S11-M5-020CH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6700 / $51.9600 | Buy Now |
DISTI #
62S11-M5-020CH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.8476 | Buy Now |
DISTI #
62S11-M5-020CH
|
Avnet Americas | ENCODER, 11.25&DEG, OR 32 POSITIONS, PUSHBUTTON, 2.0IN.CABLE - Bulk (Alt: 62S11-M5-020CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4988 / $39.1559 | Buy Now |
DISTI #
706-62S11-M5-020CH
|
Mouser Electronics | Encoders 62S11-M5-020CH RoHS: Compliant | 0 |
|
$46.7600 | Order Now |
|
Future Electronics | 62S Series 32 Detent Position Pushbutton Optical Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$38.3900 / $40.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$55.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.0600 / $48.8800 | Buy Now |
DISTI #
62S11-M5-020CH
|
Avnet Americas | ENCODER, 11.25&DEG, OR 32 POSITIONS, PUSHBUTTON, 2.0IN.CABLE - Bulk (Alt: 62S11-M5-020CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4988 / $39.1559 | Buy Now |
DISTI #
000000000003791242
|
Sager | Encoders 62S11-M5-020CH Min Qty: 1 | 0 |
|
$35.2700 / $51.1400 | Buy Now |
Part Details for 62S11-M5-020CH
62S11-M5-020CH CAD Models
62S11-M5-020CH Part Data Attributes:
|
62S11-M5-020CH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S11-M5-020CH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |