There are no models available for this part yet.
Overview of 62S11-M5-040C by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3DV85EC-0040CDI | Renesas Electronics Corporation | LVPECL Dual-Frequency Programmable VCXO | |
8N3DV85EC-0040CDI8 | Renesas Electronics Corporation | LVPECL Dual-Frequency Programmable VCXO |
Price & Stock for 62S11-M5-040C by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08N7155
|
Newark | 62S11-M5-040C |Grayhill 62S11-M5-040C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6800 / $64.0100 | Buy Now | |
DISTI #
62S11-M5-040C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$45.7880 / $54.1400 | Buy Now | |
DISTI #
62S11-M5-040C
|
Avnet Americas | Compact 1/2-Inch Package Optical Encoder 6-Pin Panel Mount - Bulk (Alt: 62S11-M5-040C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.4382 / $40.5150 | Buy Now | |
DISTI #
706-62S11-M5-040C
|
Mouser Electronics | Encoders 62S11-M5-040C RoHS: Compliant | 0 |
|
$48.4300 | Order Now | |
Future Electronics | 62S Series 5V 32 PPR Optical Rotary Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$44.9000 / $47.1400 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$57.3900 | Buy Now | ||
Onlinecomponents.com | Compact 1/2-Inch Package Optical Encoder 6-Pin Panel Mount RoHS: Compliant | 0 |
|
$38.3400 / $50.5700 | Buy Now | ||
DISTI #
000000000002634518
|
Sager | Encoders 62S11-M5-040C Min Qty: 1 | 0 |
|
$36.4900 / $52.9700 | Buy Now | |
DISTI #
62S11-M5-040C
|
Avnet Abacus | Compact 1/2-Inch Package Optical Encoder 6-Pin Panel Mount (Alt: 62S11-M5-040C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 62S11-M5-040C by Grayhill Inc
Part Data Attributes for 62S11-M5-040C by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
Configuration
|
SINGLE, 2 CHANNELS
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
INCREMENTAL ROTARY ENCODER
|
Terminal Finish
|
TIN
|