Part Details for 62S11-M5-080CH by Grayhill Inc
Overview of 62S11-M5-080CH by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 62S11-M5-080CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62S11-M5-080CH
|
Avnet Americas | ENCODER, 11.25&DEG, OR 32 POSITIONS, PUSHBUTTON, 8.0IN.CABL - Bulk (Alt: 62S11-M5-080CH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62S11-M5-080CH
|
Mouser Electronics | Encoders Encoder, 11.25°, or 32 positions, pushbutton, 8.0in.cable, .100in.center, center ribbon cable with connector RoHS: Compliant | 0 |
|
$42.5900 / $52.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.6000 / $72.8700 | Buy Now |
DISTI #
000000000001490875
|
Sager | Encoders Encoder, 11.25°, or 32 positions, pushbutton, 8.0in.cable, .100in.center, center ribbon cable with connector | 0 |
|
Buy Now |
Part Details for 62S11-M5-080CH
62S11-M5-080CH CAD Models
62S11-M5-080CH Part Data Attributes
|
62S11-M5-080CH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S11-M5-080CH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |