There are no models available for this part yet.
Overview of 62S11-M9-040SH by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 62S11-M9-040SH by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08N7160
|
Newark | 62S11-M9-040Sh |Grayhill 62S11-M9-040SH RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.9700 / $65.5900 | Buy Now | |
DISTI #
62S11-M9-040SH-ND
|
DigiKey | ROTARY ENCODER OPT 32PPR 4" CBL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.4308 | Buy Now | |
DISTI #
62S11-M9-040SH
|
Avnet Americas | 62S11-M9-040SH TIONS, PUSHBUTTON, PIN CONNEC - Bulk (Alt: 62S11-M9-040SH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.1336 / $41.5164 | Buy Now | |
DISTI #
706-62S11-M9-040SH
|
Mouser Electronics | Encoders 62S11-M9-040SH RoHS: Compliant | 1 |
|
$45.4300 / $59.6500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$38.7000 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$58.8300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.2900 / $51.8200 | Buy Now | ||
DISTI #
000000000002634523
|
Sager | Encoders 62S11-M9-040SH Min Qty: 1 | 0 |
|
$37.3900 / $54.3000 | Buy Now |
CAD Models for 62S11-M9-040SH by Grayhill Inc
Part Data Attributes for 62S11-M9-040SH by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
Configuration
|
SINGLE, 2 CHANNELS
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
INCREMENTAL ROTARY ENCODER
|
Terminal Finish
|
TIN
|