Part Details for 62S11-N4-025CH by Grayhill Inc
Overview of 62S11-N4-025CH by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 62S11-N4-025CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62S11-N4-025CH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
62S11-N4-025CH
|
Avnet Americas | 62S11-N4-025CH TIONS, NON-DETENT, PUSHBUTTON, - Bulk (Alt: 62S11-N4-025CH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62S11-N4-025CH
|
Mouser Electronics | Encoders 62S11-N4-025CH tions, non-detent, pushbutton, .050in. center with .185 length RoHS: Compliant | 0 |
|
$41.2100 / $51.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.9000 / $70.4900 | Buy Now |
DISTI #
62S11-N4-025CH
|
Avnet Americas | 62S11-N4-025CH TIONS, NON-DETENT, PUSHBUTTON, - Bulk (Alt: 62S11-N4-025CH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001490890
|
Sager | Encoders 62S11-N4-025CH tions, non-detent, pushbutton, .050in. center with .185 length | 0 |
|
Buy Now |
Part Details for 62S11-N4-025CH
62S11-N4-025CH CAD Models
62S11-N4-025CH Part Data Attributes:
|
62S11-N4-025CH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S11-N4-025CH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |