Part Details for 62S11-N4-060SH by Grayhill Inc
Overview of 62S11-N4-060SH by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 62S11-N4-060SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62S11-N4-060SH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
62S11-N4-060SH
|
Avnet Americas | ENCODER, 11.25&DEG, OR 32 POSITIONS, NON-DETENT, PUSHBUTTON, - Bulk (Alt: 62S11-N4-060SH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62S11-N4-060SH
|
Mouser Electronics | Encoders Encoder, 11.25°, or 32 positions, non-detent, pushbutton, 6.0in.cable, connector, stripped end, .100 center RoHS: Compliant | 0 |
|
$42.0400 / $52.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.9200 / $71.9100 | Buy Now |
DISTI #
000000000003156310
|
Sager | Encoders Encoder, 11.25°, or 32 positions, non-detent, pushbutton, 6.0in.cable, connector, stripped end, .100 center | 0 |
|
Buy Now |
Part Details for 62S11-N4-060SH
62S11-N4-060SH CAD Models
62S11-N4-060SH Part Data Attributes
|
62S11-N4-060SH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S11-N4-060SH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |