Part Details for 62S11-N9-120S by Grayhill Inc
Overview of 62S11-N9-120S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120SZ1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm INFOTMT | |
BLE32SN120SN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for 62S11-N9-120S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62S11-N9-120S
|
Avnet Americas | 62S11-N9-120S TIONS, NO DETENT, PUSHBUTTON, - Bulk (Alt: 62S11-N9-120S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62S11-N9-120S
|
Mouser Electronics | Encoders 62S11-N9-120S tions, no detent, pushbutton, 6.0in. Connector stripped end, .100 centers RoHS: Compliant | 0 |
|
$42.5900 / $52.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.6000 / $72.8700 | Buy Now |
DISTI #
000000000001019268
|
Sager | Encoders 62S11-N9-120S tions, no detent, pushbutton, 6.0in. Connector stripped end, .100 centers | 0 |
|
Buy Now |
Part Details for 62S11-N9-120S
62S11-N9-120S CAD Models
62S11-N9-120S Part Data Attributes
|
62S11-N9-120S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S11-N9-120S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |