There are no models available for this part yet.
Overview of 62S15-H9-020C by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz | |
MC68020CEH25E-G | Rochester Electronics LLC | Microprocessor, 32-Bit, MC68000 Family | |
MC68020CEH20E | Rochester Electronics | MC68020 - 32-Bit Microprocessor |
Price & Stock for 62S15-H9-020C by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02H3974
|
Newark | 62S15-H9-020C |Grayhill 62S15-H9-020C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.0100 / $63.2600 | Buy Now | |
DISTI #
62S15-H9-020C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.8184 | Buy Now | |
DISTI #
62S15-H9-020C
|
Avnet Americas | 1/2-Inch Package High Torque Optical Encoder - Bulk (Alt: 62S15-H9-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.0722 / $40.0429 | Buy Now | |
DISTI #
706-62S15-H9-020C
|
Mouser Electronics | Encoders 62S15-H9-020C RoHS: Compliant | 0 |
|
$43.8100 | Order Now | |
Future Electronics | 62S Series 2 inch Center Ribbon Cable Connector Encoder Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$38.4200 / $40.3400 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$56.7000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.9000 / $49.9800 | Buy Now | ||
DISTI #
000000000001019270
|
Sager | Encoders 62S15-H9-020C Min Qty: 1 | 0 |
|
$36.0400 / $52.3300 | Buy Now | |
DISTI #
62S15-H9-020C
|
Avnet Abacus | 1/2-Inch Package High Torque Optical Encoder (Alt: 62S15-H9-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 62S15-H9-020C by Grayhill Inc
Part Data Attributes for 62S15-H9-020C by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
Configuration
|
SINGLE, 2 CHANNELS
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Terminal Finish
|
TIN
|
Related Parts for 62S15-H9-020C
-
62S15-H9-050SHOptical Position Encoders
-
62116319-0-E-NRocker Switches
-
341Terminals and Terminal Blocks
-
5KP58Transient Suppressors
-
MC68HC705SR3CPMicrocontrollers
-
M80-5000000M3-04-331-00-000Headers and Edge Type Connectors
-
ESC477M035AH4AAFixed Capacitors
-
63CNQ080SLRectifier Diodes
-
6FC5Y-73Toggle Switches