Part Details for 62S15-H9-050SH by Grayhill Inc
Overview of 62S15-H9-050SH by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62S15-H9-050SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T3792
|
Newark | 62S15-H9-050Sh |Grayhill 62S15-H9-050SH RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7300 / $64.0100 | Buy Now |
DISTI #
62S15-H9-050SH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.3348 | Buy Now |
DISTI #
62S15-H9-050SH
|
Avnet Americas | PUSHBUTTON, 4.0IN. CABLE, CONNECTOR .050IN. CENTERS - Bulk (Alt: 62S15-H9-050SH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.4626 / $40.5150 | Buy Now |
DISTI #
706-62S15-H9-050SH
|
Mouser Electronics | Encoders 62S15-H9-050SH RoHS: Compliant | 0 |
|
$44.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$37.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$57.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.3400 / $50.5700 | Buy Now |
DISTI #
000000000003567610
|
Sager | Encoders 62S15-H9-050SH Min Qty: 1 | 0 |
|
$36.4900 / $52.9800 | Buy Now |
Part Details for 62S15-H9-050SH
62S15-H9-050SH CAD Models
62S15-H9-050SH Part Data Attributes
|
62S15-H9-050SH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S15-H9-050SH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |